Parametric Equivalent

LBXND5050YAL6R8MMG | |
|---|---|
DigiKey Part Number | 587-LBXND5050YAL6R8MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND5050YAL6R8MMG |
Description | FIXED IND 6.8UH 2.4A 49 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 2.4 A 49mOhm Nonstandard |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 49mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXND5050YAL6R8MMG | Taiyo Yuden | 0 | 587-LMXND5050YAL6R8MMGTR-ND | € 0,18055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,18055 | € 270,82 |
| Unit Price without VAT: | € 0,18055 |
|---|---|
| Unit Price with VAT: | € 0,22027 |

