SMA6F10AY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 9 155
Unit Price: € 0,61000
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 5 717
Unit Price: € 0,45000
Datasheet
17V Clamp 37A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F10AY

DigiKey Part Number
497-18437-2-ND - Tape & Reel (TR)
497-18437-1-ND - Cut Tape (CT)
497-18437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F10AY
Description
TVS DIODE 10VWM 17VC SMAFLAT
Customer Reference
Detailed Description
17V Clamp 37A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
37A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes