
SMA6T12AY | |
|---|---|
DigiKey Part Number | 497-11821-2-ND - Tape & Reel (TR) 497-11821-1-ND - Cut Tape (CT) 497-11821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T12AY |
Description | TVS DIODE 10.2VWM 21.7V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 184A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T12AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 21.7V | |
Current - Peak Pulse (10/1000µs) | 184A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,50400 | € 5,04 |
| 100 | € 0,34680 | € 34,68 |
| 500 | € 0,27626 | € 138,13 |
| 1 000 | € 0,24871 | € 248,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,20299 | € 1 014,95 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

