
SM6F10AY | |
|---|---|
DigiKey Part Number | 497-SM6F10AYTR-ND - Tape & Reel (TR) 497-SM6F10AYCT-ND - Cut Tape (CT) 497-SM6F10AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F10AY |
Description | TVS DIODE 10VWM 21.7V SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 184A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F10AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 21.7V | |
Current - Peak Pulse (10/1000µs) | 184A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,30500 | € 3,05 |
| 100 | € 0,21000 | € 21,00 |
| 500 | € 0,16438 | € 82,19 |
| 1 000 | € 0,13511 | € 135,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13425 | € 402,75 |
| 6 000 | € 0,12221 | € 733,26 |
| 9 000 | € 0,10241 | € 921,69 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

