M74HC266RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 816
Unit Price: € 0,84339
Datasheet

Similar


Texas Instruments
In Stock: 94 519
Unit Price: € 0,50000
Datasheet

Similar


Texas Instruments
In Stock: 10 211
Unit Price: € 0,86000
Datasheet

Similar


Texas Instruments
In Stock: 16 478
Unit Price: € 0,58000
Datasheet
XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC266RM13TR

DigiKey Part Number
M74HC266RM13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC266RM13TR
Description
IC GATE XNOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes