
SN74HC266DR | |
|---|---|
DigiKey Part Number | 296-31804-2-ND - Tape & Reel (TR) 296-31804-1-ND - Cut Tape (CT) 296-31804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC266DR |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC266DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,35100 | € 3,51 |
| 25 | € 0,31440 | € 7,86 |
| 100 | € 0,27380 | € 27,38 |
| 250 | € 0,25464 | € 63,66 |
| 500 | € 0,24300 | € 121,50 |
| 1 000 | € 0,23701 | € 237,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22335 | € 558,38 |
| 5 000 | € 0,21726 | € 1 086,30 |
| 7 500 | € 0,21422 | € 1 606,65 |
| 12 500 | € 0,21084 | € 2 635,50 |
| 17 500 | € 0,20887 | € 3 655,22 |
| 25 000 | € 0,20697 | € 5 174,25 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |




