SN74HC266D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 94 509
Unit Price: € 0,49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10 211
Unit Price: € 0,85000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 816
Unit Price: € 0,83290
Datasheet
XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC266D

DigiKey Part Number
296-8293-5-ND
Manufacturer
Manufacturer Product Number
SN74HC266D
Description
IC GATE XNOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 4 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC266D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 816 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

816In Stock
Ships from Rochester Electronics, LLC