RNF14GTD30R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,32199
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,26345
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,13879
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,39089
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,48644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,62162
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,52030
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 7 500
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,09000
Datasheet
30 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14GTD30R0

DigiKey Part Number
RNF14GTD30R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14GTD30R0
Description
RES 30 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14GTD30R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01427€ 71,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,01427
Unit Price with VAT:€ 0,01741