
MF1/4DC30R0F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC30R0F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC30R0F |
Description | RES 30 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07440 | € 1,86 |
| 50 | € 0,06560 | € 3,28 |
| 100 | € 0,05800 | € 5,80 |
| 250 | € 0,04968 | € 12,42 |
| 500 | € 0,04444 | € 22,22 |
| 1 000 | € 0,04000 | € 40,00 |
| 5 000 | € 0,03208 | € 160,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

