CMF5530R000FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,26018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,28739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 357
Unit Price: € 0,55000
Datasheet
30 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5530R000FHEA

DigiKey Part Number
CMF5530R000FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5530R000FHEA
Description
RES 30 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5530R000FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5530R000FEEAVishay Dale0CMF5530R000FEEA-ND€ 0,26018Parametric Equivalent
CMF5530R000FEEKVishay Dale0CMF5530R000FEEK-ND€ 0,28739Parametric Equivalent
CMF5530R000FHEBVishay Dale1 357541-CMF5530R000FHEBCT-ND€ 0,55000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,13707€ 685,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,13707
Unit Price with VAT:€ 0,16723