Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXG3300MEFCGC16X31.5 | |
|---|---|
DigiKey Part Number | 25YXG3300MEFCGC16X31.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG3300MEFCGC16X31.5 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG3300MEFCGC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.415 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Not For New Designs | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH3300MEFCGC16X25 | Rubycon | 0 | 25ZLH3300MEFCGC16X25-ND | € 0,60683 | Direct |
| 25YXF3300MEFC16X31.5 | Rubycon | 883 | 1189-4064-ND | € 1,64000 | Parametric Equivalent |
| 35JXF3300MEFC16X30 | Rubycon | 150 | 1189-3341-ND | € 3,20000 | Parametric Equivalent |
| 35YXJ3300M16X31.5 | Rubycon | 298 | 35YXJ3300M16X31.5-ND | € 2,29000 | Parametric Equivalent |
| 35YXJ3300MGC16X31.5 | Rubycon | 0 | 35YXJ3300MGC16X31.5-ND | € 0,83095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,73755 | € 147,51 |
| Unit Price without VAT: | € 0,73755 |
|---|---|
| Unit Price with VAT: | € 0,89981 |













