Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

338KBM025M | |
|---|---|
DigiKey Part Number | 338KBM025M-ND |
Manufacturer | |
Manufacturer Product Number | 338KBM025M |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 101mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.92 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 101mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ3300M16X25 | Rubycon | 558 | 25YXJ3300M16X25-ND | € 1,68000 | Direct |
| 25ZLH3300MEFC16X25 | Rubycon | 2 991 | 1189-2964-ND | € 1,57000 | Direct |
| 25ZLH3300MRK16X25 | Rubycon | 0 | 25ZLH3300MRK16X25-ND | € 0,58307 | Direct |
| 25ZLJ3300M16X25 | Rubycon | 13 348 | 1189-1250-ND | € 1,81000 | Direct |
| EEU-FR1E332 | Panasonic Industry | 1 266 | P14433-ND | € 2,39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,75424 | € 4 525,44 |
| Unit Price without VAT: | € 0,75424 |
|---|---|
| Unit Price with VAT: | € 0,92017 |









