Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR10ERTF1744 | |
|---|---|
DigiKey Part Number | RHM1.74MCHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1744 |
Description | RES SMD 1.74M OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1744 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M74FKEAC | Vishay Dale | 0 | CRCW08051M74FKEAC-ND | € 0,00586 | Direct |
| CRCW08051M74FKEBC | Vishay Dale | 0 | CRCW08051M74FKEBC-ND | € 0,00586 | Direct |
| RMCF0805FT1M74 | Stackpole Electronics Inc | 3 345 | 738-RMCF0805FT1M74CT-ND | € 0,08000 | Direct |
| AF0805FR-071M74L | YAGEO | 0 | AF0805FR-071M74L-ND | € 0,01671 | Similar |
| AR0805FR-071M74L | YAGEO | 0 | AR0805FR-071M74L-ND | € 0,06877 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00289 | € 14,45 |
| Unit Price without VAT: | € 0,00289 |
|---|---|
| Unit Price with VAT: | € 0,00353 |





