Upgrade
Parametric Equivalent
Parametric Equivalent

CRCW08051M74FKEBC | |
|---|---|
DigiKey Part Number | CRCW08051M74FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051M74FKEBC |
Description | RES 1.74M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M74FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M74FKEB | Vishay Dale | 0 | CRCW08051M74FKEB-ND | € 0,00635 | Upgrade |
| CRCW08051M74FKEAC | Vishay Dale | 0 | CRCW08051M74FKEAC-ND | € 0,00586 | Parametric Equivalent |
| RM10F1744CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-RM10F1744CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00586 | € 293,00 |
| Unit Price without VAT: | € 0,00586 |
|---|---|
| Unit Price with VAT: | € 0,00715 |



