
RMCF0805FT1M74 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT1M74TR-ND - Tape & Reel (TR) 738-RMCF0805FT1M74CT-ND - Cut Tape (CT) 738-RMCF0805FT1M74DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1M74 |
Description | RES 1.74M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.74 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1M74 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF1744V | Panasonic Industry | 41 173 | P1.74BTCT-ND | € 0,10000 | Upgrade |
| RC0805FR-071M74L | YAGEO | 3 421 | 311-1.74MCRCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01600 | € 0,80 |
| 100 | € 0,01320 | € 1,32 |
| 250 | € 0,01028 | € 2,57 |
| 500 | € 0,00866 | € 4,33 |
| 1 000 | € 0,00738 | € 7,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00536 | € 26,80 |
| 10 000 | € 0,00478 | € 47,80 |
| 15 000 | € 0,00450 | € 67,50 |
| 25 000 | € 0,00420 | € 105,00 |
| 35 000 | € 0,00402 | € 140,70 |
| 50 000 | € 0,00386 | € 193,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

