5.6 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB3C-5R6F8-TR12

DigiKey Part Number
696-UB3C-5R6F8-TR12TR-ND - Tape & Reel (TR)
696-UB3C-5R6F8-TR12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UB3C-5R6F8-TR12
Description
RES 5.6 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UB3C-5R6F8-TR12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UB3C-5R6F1Riedon products by Bourns1 868696-1041-ND€ 1,61000Parametric Equivalent
In-Stock: 471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,17000€ 1,17
10€ 0,77300€ 7,73
25€ 0,66240€ 16,56
50€ 0,59380€ 29,69
100€ 0,53510€ 53,51
250€ 0,47096€ 117,74
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,43080€ 215,40
1 000€ 0,39667€ 396,67
1 500€ 0,37913€ 568,70
2 500€ 0,35930€ 898,25
3 500€ 0,34748€ 1 216,18
5 000€ 0,33593€ 1 679,65
Manufacturers Standard Package
Unit Price without VAT:€ 1,17000
Unit Price with VAT:€ 1,42740