5.6 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB3C-5R6F1

DigiKey Part Number
696-1041-ND
Manufacturer
Manufacturer Product Number
UB3C-5R6F1
Description
RES 5.6 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UB3C-5R6F1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 868
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,62000€ 1,62
10€ 1,07300€ 10,73
25€ 0,92320€ 23,08
50€ 0,82980€ 41,49
100€ 0,75040€ 75,04
250€ 0,66332€ 165,83
500€ 0,60882€ 304,41
1 000€ 0,56251€ 562,51
5 000€ 0,48012€ 2 400,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,62000
Unit Price with VAT:€ 1,97640