
R5F565NEHGBG#20 | |
|---|---|
DigiKey Part Number | 559-R5F565NEHGBG#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F565NEHGBG#20 |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 176-LFBGA (13x13) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 176-LFBGA |
Number of I/O 136 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651EDGBG#20 | Renesas Electronics Corporation | 152 | 559-R5F5651EDGBG#20-ND | € 118,25000 | Parametric Equivalent |
| R5F5651EHGLC#20 | Renesas Electronics Corporation | 269 | 559-R5F5651EHGLC#20-ND | € 120,78000 | Parametric Equivalent |
| R5F565NEDGBG#20 | Renesas Electronics Corporation | 152 | 559-R5F565NEDGBG#20-ND | € 123,21000 | Parametric Equivalent |
| R5F565NEHGLC#20 | Renesas Electronics Corporation | 319 | 559-R5F565NEHGLC#20-ND | € 125,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,12000 | € 12,12 |
| 10 | € 9,55200 | € 95,52 |
| 25 | € 8,91120 | € 222,78 |
| 152 | € 8,04296 | € 1 222,53 |
| 304 | € 7,81023 | € 2 374,31 |
| 608 | € 7,61872 | € 4 632,18 |
| 1 064 | € 7,48916 | € 7 968,47 |
| Unit Price without VAT: | € 12,12000 |
|---|---|
| Unit Price with VAT: | € 14,78640 |

