
R5F565NEHGLC#20 | |
|---|---|
DigiKey Part Number | 559-R5F565NEHGLC#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F565NEHGLC#20 |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 176-LFBGA (13x13) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 176-LFBGA |
Number of I/O 136 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,43000 | € 11,43 |
| 10 | € 9,00500 | € 90,05 |
| 25 | € 8,39880 | € 209,97 |
| 100 | € 7,99700 | € 799,70 |
| Unit Price without VAT: | € 11,43000 |
|---|---|
| Unit Price with VAT: | € 13,94460 |

