
R5F5651EHGLC#20 | |
|---|---|
DigiKey Part Number | 559-R5F5651EHGLC#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EHGLC#20 |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 176-LFBGA (13x13) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 176-LFBGA |
Number of I/O 136 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651EDGBG#20 | Renesas Electronics Corporation | 152 | 559-R5F5651EDGBG#20-ND | € 10,74000 | Parametric Equivalent |
| R5F565NEDGBG#20 | Renesas Electronics Corporation | 152 | 559-R5F565NEDGBG#20-ND | € 11,19000 | Parametric Equivalent |
| R5F565NEHGBG#20 | Renesas Electronics Corporation | 136 | 559-R5F565NEHGBG#20-ND | € 12,12000 | Parametric Equivalent |
| R5F565NEHGLC#20 | Renesas Electronics Corporation | 319 | 559-R5F565NEHGLC#20-ND | € 11,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,97000 | € 10,97 |
| 10 | € 8,63000 | € 86,30 |
| 25 | € 8,04600 | € 201,15 |
| 100 | € 7,64370 | € 764,37 |
| Unit Price without VAT: | € 10,97000 |
|---|---|
| Unit Price with VAT: | € 13,38340 |

