Parametric Equivalent
Parametric Equivalent



R5F524TAAGFM#11 | |
|---|---|
DigiKey Part Number | 559-R5F524TAAGFM#11-ND |
Manufacturer | |
Manufacturer Product Number | R5F524TAAGFM#11 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b; D/A 1x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F524TAAGFK#11 | Renesas Electronics Corporation | 0 | 559-R5F524TAAGFK#11-ND | € 2,47286 | Parametric Equivalent |
| R5F524TAAGFK#31 | Renesas Electronics Corporation | 540 | 559-R5F524TAAGFK#31-ND | € 4,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | € 2,42254 | € 3 100,85 |
| Unit Price without VAT: | € 2,42254 |
|---|---|
| Unit Price with VAT: | € 2,95550 |


