R5F524TAAGFK#11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 540
Unit Price: € 4,27000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 2,42254
Datasheet
RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F524TAAGFK#11

DigiKey Part Number
559-R5F524TAAGFK#11-ND
Manufacturer
Manufacturer Product Number
R5F524TAAGFK#11
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x12b; D/A 1x8b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, UART/USART
Supplier Device Package
64-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F524TAAGFK#31Renesas Electronics Corporation540559-R5F524TAAGFK#31-ND€ 4,27000Parametric Equivalent
R5F524TAAGFM#11Renesas Electronics Corporation0559-R5F524TAAGFM#11-ND€ 2,42254Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
720€ 2,47286€ 1 780,46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,47286
Unit Price with VAT:€ 3,01689