RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F524TAAGFK#31

DigiKey Part Number
559-R5F524TAAGFK#31-ND
Manufacturer
Manufacturer Product Number
R5F524TAAGFK#31
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x12b; D/A 1x8b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, UART/USART
Supplier Device Package
64-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 4,27000€ 4,27
10€ 3,25700€ 32,57
90€ 2,74044€ 246,64
180€ 2,69622€ 485,32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,27000
Unit Price with VAT:€ 5,20940