


ISL81801FRTZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL81801FRTZ-T7ATR-ND - Tape & Reel (TR) 20-ISL81801FRTZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL81801FRTZ-T7A |
Description | 80V BI-DIRECTIONAL BUCK-BOOST CO |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 80V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 100kHz ~ 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Off Time Control, On Time Control, Phase Control, Power Good, Power On Reset, Pulse Skipping, Ramp, Sequencing, Soft Star, Tracking |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 32-TQFN (5x5) |
Output Phases 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81801FRTZ-T | Renesas Electronics Corporation | 0 | 20-ISL81801FRTZ-TTR-ND | € 28,53393 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,92000 | € 11,92 |
| 10 | € 9,38900 | € 93,89 |
| 25 | € 8,75840 | € 218,96 |
| 100 | € 8,06540 | € 806,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 8,08696 | € 2 021,74 |
| 500 | € 7,86322 | € 3 931,61 |
| 750 | € 7,75155 | € 5 813,66 |
| Unit Price without VAT: | € 11,92000 |
|---|---|
| Unit Price with VAT: | € 14,54240 |


