



74439370220 | |
|---|---|
DigiKey Part Number | 732-10718-2-ND - Tape & Reel (TR) 732-10718-1-ND - Cut Tape (CT) 732-10718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439370220 |
Description | FIXED IND 22UH 8A 13.3 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 8 A 13.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439370220 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.3mOhm |
Series | Frequency - Self Resonant 4.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.646" L x 0.606" W (16.40mm x 15.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 22.35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,93000 | € 5,93 |
| 50 | € 5,39100 | € 269,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,99367 | € 599,05 |
| 300 | € 3,80247 | € 1 140,74 |
| 450 | € 3,30696 | € 1 488,13 |
| Unit Price without VAT: | € 5,93000 |
|---|---|
| Unit Price with VAT: | € 7,23460 |



