6.8 µH Shielded Drum Core, Wirewound Inductor 15 A 4.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 15 A 4.1mOhm Nonstandard
WE-XHMI Series, bottom
@AskLorandt explains: Rated current of an inductor

74439370068

DigiKey Part Number
732-10714-2-ND - Tape & Reel (TR)
732-10714-1-ND - Cut Tape (CT)
732-10714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439370068
Description
FIXED IND 6.8UH 15A 4.1 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 15 A 4.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439370068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.1mOhm
Series
Frequency - Self Resonant
10.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.646" L x 0.606" W (16.40mm x 15.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Current - Saturation (Isat)
40.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,93000€ 5,93
50€ 5,39100€ 269,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€ 3,99367€ 599,05
300€ 3,80247€ 1 140,74
450€ 3,30696€ 1 488,13
Manufacturers Standard Package
Unit Price without VAT:€ 5,93000
Unit Price with VAT:€ 7,23460