Parametric Equivalent
Parametric Equivalent

R123075200 | |
|---|---|
DigiKey Part Number | 2201-R123075200-ND |
Manufacturer | |
Manufacturer Product Number | R123075200 |
Description | QMA / STRAIGHT PLUG FULL CRIMP T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-58, 141 | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R123075000 | Radiall USA, Inc. | 84 | 2201-R123075000-ND | € 16,27000 | Parametric Equivalent |
| R123075000W | Radiall USA, Inc. | 0 | 2201-R123075000W-ND | € 18,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,90020 | € 890,02 |
| Unit Price without VAT: | € 8,90020 |
|---|---|
| Unit Price with VAT: | € 10,85824 |



