Parametric Equivalent
Parametric Equivalent

R123075000W | |
|---|---|
DigiKey Part Number | 2201-R123075000W-ND |
Manufacturer | |
Manufacturer Product Number | R123075000W |
Description | QMA / STRAIGHT PLUG FULL CRIMP T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group RG-58, 141 | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R123075000 | Radiall USA, Inc. | 84 | 2201-R123075000-ND | € 16,27000 | Parametric Equivalent |
| R123075200 | Radiall USA, Inc. | 0 | 2201-R123075200-ND | € 8,90020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,41000 | € 18,41 |
| 10 | € 15,64600 | € 156,46 |
| 25 | € 14,66560 | € 366,64 |
| 50 | € 13,96580 | € 698,29 |
| 100 | € 13,29970 | € 1 329,97 |
| 250 | € 12,46768 | € 3 116,92 |
| 500 | € 11,87340 | € 5 936,70 |
| Unit Price without VAT: | € 18,41000 |
|---|---|
| Unit Price with VAT: | € 22,46020 |



