QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R123075000

DigiKey Part Number
2201-R123075000-ND
Manufacturer
Manufacturer Product Number
R123075000
Description
QMA / STRAIGHT PLUG FULL CRIMP T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
R123075000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Box
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
White Bronze
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-40°C ~ 105°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
100
Cable Group
RG-58, 141
Insertion Loss
0.25dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 16,27000€ 16,27
10€ 13,82400€ 138,24
25€ 12,95760€ 323,94
50€ 12,33940€ 616,97
100€ 11,75060€ 1 175,06
300€ 10,87497€ 3 262,49
500€ 10,49046€ 5 245,23
Manufacturers Standard Package
Unit Price without VAT:€ 16,27000
Unit Price with VAT:€ 19,84940