ABUP00201209220Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 4 000
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9 463
Unit Price: € 0,10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01786
Datasheet
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABUP00201209220Y00

DigiKey Part Number
553-ABUP00201209220Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABUP00201209220Y00
Description
FERRITE BEAD 22 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
12mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04334€ 173,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,04334
Unit Price with VAT:€ 0,05287