Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ILHB0805ER220VHC42 | |
|---|---|
DigiKey Part Number | 541-ILHB0805ER220VHC42TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER220VHC42 |
Description | FERRITE BEAD 22 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 10mOhm |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILHB0805ER220VHC41 | Vishay Dale | 0 | 541-ILHB0805ER220VHC41TR-ND | € 0,01764 | Parametric Equivalent |
| BLM21PG220SH1D | Murata Electronics | 31 995 | 490-7821-1-ND | € 0,14000 | Parametric Equivalent |
| BLM21PG220SZ1D | Murata Electronics | 57 | 490-BLM21PG220SZ1DCT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01764 | € 352,80 |
| Unit Price without VAT: | € 0,01764 |
|---|---|
| Unit Price with VAT: | € 0,02152 |



