22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21PG220SH1D

DigiKey Part Number
490-7821-2-ND - Tape & Reel (TR)
490-7821-1-ND - Cut Tape (CT)
490-7821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG220SH1D
Description
FERRITE BEAD 22 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21PG220SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
9mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,09700€ 0,97
25€ 0,08440€ 2,11
50€ 0,07560€ 3,78
100€ 0,06770€ 6,77
250€ 0,05808€ 14,52
500€ 0,05146€ 25,73
1 000€ 0,04534€ 45,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03336€ 133,44
8 000€ 0,03017€ 241,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080