PE7612-20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 390,05000
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: € 82,93000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: € 167,32300

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 20
Unit Price: € 260,49000
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: € 124,74000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 90,04000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 550,17000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 307,47600
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 0,00000
Datasheet
New Product
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7612-20

DigiKey Part Number
6099-PE7612-20-ND
Manufacturer
Manufacturer Product Number
PE7612-20
Description
20 DB FIXED ATTENUATOR N-TYPE MA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE7004-20Pasternack06099-PE7004-20-ND€ 390,05000Parametric Equivalent
0732870450Molex7900-0732870450-ND€ 82,93000Parametric Equivalent
3082-7001-20Amphenol XMA05984-3082-7001-20-ND€ 167,32300Parametric Equivalent
ATT-0219-20-NNN-02Cinch Connectivity Solutions20116-ATT-0219-20-NNN-02-ND€ 260,49000Parametric Equivalent
LCAT1007-20L-com55073-LCAT1007-20-ND€ 124,74000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 102,57000€ 102,57
10€ 87,18700€ 871,87
25€ 81,73280€ 2 043,32
50€ 77,83680€ 3 891,84
100€ 75,99170€ 7 599,17
Manufacturers Standard Package
Unit Price without VAT:€ 102,57000
Unit Price with VAT:€ 125,13540