Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT7094-20 | |
|---|---|
DigiKey Part Number | 5073-LCAT7094-20-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7094-20 |
Description | 20 DB FIXED ATTENUATOR N MALE TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 20dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT1007-20 | L-com | 5 | 5073-LCAT1007-20-ND | € 124,74000 | Parametric Equivalent |
| 0732870450 | Molex | 7 | 900-0732870450-ND | € 82,93000 | Parametric Equivalent |
| 3082-7001-20 | Amphenol XMA | 0 | 5984-3082-7001-20-ND | € 167,32300 | Parametric Equivalent |
| ATT-0219-20-NNN-02 | Cinch Connectivity Solutions | 20 | 116-ATT-0219-20-NNN-02-ND | € 260,49000 | Parametric Equivalent |
| PE7004-20 | Pasternack | 0 | 6099-PE7004-20-ND | € 390,05000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,04000 | € 90,04 |
| Unit Price without VAT: | € 90,04000 |
|---|---|
| Unit Price with VAT: | € 109,84880 |










