
LCAT1007-20 | |
|---|---|
DigiKey Part Number | 5073-LCAT1007-20-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1007-20 |
Description | DC-18GHZ 2W RF FIXED ATTENUATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 20dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 124,74000 | € 124,74 |
| 10 | € 106,04200 | € 1 060,42 |
| 25 | € 99,40960 | € 2 485,24 |
| 50 | € 94,67160 | € 4 733,58 |
| Unit Price without VAT: | € 124,74000 |
|---|---|
| Unit Price with VAT: | € 152,18280 |

