PE7464-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: € 396,55400

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: € 272,70000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 279,14000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 204,06000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 515,95000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 413,47200
Datasheet
RF Attenuators 6dB 0 Hz ~ 12.4 GHz 50 Ohms 10W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7464-6

DigiKey Part Number
6099-PE7464-6-ND
Manufacturer
Manufacturer Product Number
PE7464-6
Description
6 dB Fixed Attenuator, N Male to
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 12.4 GHz 50 Ohms 10W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 12.4 GHz
Manufacturer
Pasternack
Power (Watts)
10W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
6dB
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3082-6502-06Amphenol XMA05984-3082-6502-06-ND€ 396,55400Parametric Equivalent
5906_N-50-010/133_NEHuber+Suhner, Inc.03628-5906_N-50-010/133_NE-ND€ 272,70000Parametric Equivalent
FMAT7464-6Fairview Microwave05328-FMAT7464-6-ND€ 279,14000Parametric Equivalent
FMAT7607-6Fairview Microwave05328-FMAT7607-6-ND€ 204,06000Parametric Equivalent
PE7015-6Pasternack06099-PE7015-6-ND€ 515,95000Parametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 315,63000€ 315,63
10€ 280,22600€ 2 802,26
25€ 268,00840€ 6 700,21
Manufacturers Standard Package
Unit Price without VAT:€ 315,63000
Unit Price with VAT:€ 385,06860