Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5906_N-50-010/133_NE | |
|---|---|
DigiKey Part Number | 3628-5906_N-50-010/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5906_N-50-010/133_NE |
Description | RF ATTENUATOR 6DB 50 N-TP IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 10W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 6dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6502-06 | Amphenol XMA | 0 | 5984-3082-6502-06-ND | € 396,55400 | Parametric Equivalent |
| FMAT7607-6 | Fairview Microwave | 0 | 5328-FMAT7607-6-ND | € 204,06000 | Parametric Equivalent |
| PE7015-6 | Pasternack | 0 | 6099-PE7015-6-ND | € 515,95000 | Parametric Equivalent |
| PE7607-6 | Pasternack | 0 | 6099-PE7607-6-ND | € 230,49000 | Parametric Equivalent |
| R416006000 | Radiall USA, Inc. | 0 | 2201-R416006000-ND | € 413,47200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 272,70000 | € 272,70 |
| Unit Price without VAT: | € 272,70000 |
|---|---|
| Unit Price with VAT: | € 332,69400 |






