RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 12W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R416006000

DigiKey Part Number
2201-R416006000-ND
Manufacturer
Manufacturer Product Number
R416006000
Description
ATTENUATOR: N 6DB 18GHZ 10W 50OH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 12W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
12W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 413,47200€ 2 067,36
Manufacturers Standard Package
Unit Price without VAT:€ 413,47200
Unit Price with VAT:€ 504,43584