Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7323-10 | |
|---|---|
DigiKey Part Number | 6099-PE7323-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7323-10 |
Description | 10 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-7550-18-10 | Amphenol XMA | 5 | 5984-3082-7550-18-10-ND | € 1 070,89000 | Parametric Equivalent |
| BW-N10W50+ | Mini-Circuits | 7 | 3157-BW-N10W50+-ND | € 408,36000 | Parametric Equivalent |
| FMAT7604-10 | Fairview Microwave | 0 | 5328-FMAT7604-10-ND | € 488,07000 | Parametric Equivalent |
| PE7317-10 | Pasternack | 0 | 6099-PE7317-10-ND | € 850,36000 | Parametric Equivalent |
| PE7604-10 | Pasternack | 0 | 6099-PE7604-10-ND | € 526,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 769,14000 | € 769,14 |
| Unit Price without VAT: | € 769,14000 |
|---|---|
| Unit Price with VAT: | € 938,35080 |









