Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18NFNF50W-10 | |
|---|---|
DigiKey Part Number | 5328-SA18NFNF50W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA18NFNF50W-10 |
Description | FXD ATTN JACK-JACK TYPE N 1.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 50W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7604-10 | Fairview Microwave | 0 | 5328-FMAT7604-10-ND | € 488,07000 | Parametric Equivalent |
| SA18NFNM50W-10 | Fairview Microwave | 0 | 5328-SA18NFNM50W-10-ND | € 549,84000 | Parametric Equivalent |
| SA18NMNF50W-10 | Fairview Microwave | 0 | 5328-SA18NMNF50W-10-ND | € 466,48000 | Parametric Equivalent |
| 3082-7550-18-10 | Amphenol XMA | 5 | 5984-3082-7550-18-10-ND | € 1 070,89000 | Parametric Equivalent |
| BW-N10W50+ | Mini-Circuits | 7 | 3157-BW-N10W50+-ND | € 408,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 630,60000 | € 630,60 |
| Unit Price without VAT: | € 630,60000 |
|---|---|
| Unit Price with VAT: | € 769,33200 |










