PE7317-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: € 1 070,89000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 7
Unit Price: € 408,36000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 488,07000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 759,59000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 769,14000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 630,60000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 549,84000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 466,48000
Datasheet
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7317-10

DigiKey Part Number
6099-PE7317-10-ND
Manufacturer
Manufacturer Product Number
PE7317-10
Description
10 dB Fixed Attenuator, N Female
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
50W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
10dB
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3082-7550-18-10Amphenol XMA55984-3082-7550-18-10-ND€ 1 070,89000Parametric Equivalent
BW-N10W50+Mini-Circuits73157-BW-N10W50+-ND€ 408,36000Parametric Equivalent
FMAT7604-10Fairview Microwave05328-FMAT7604-10-ND€ 488,07000Parametric Equivalent
PE7322-10Pasternack06099-PE7322-10-ND€ 759,59000Parametric Equivalent
PE7323-10Pasternack06099-PE7323-10-ND€ 769,14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 850,36000€ 850,36
Manufacturers Standard Package
Unit Price without VAT:€ 850,36000
Unit Price with VAT:€ 1 037,43920