Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

MC74VHC573DTR2 | |
|---|---|
DigiKey Part Number | MC74VHC573DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC573DTR2 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC573DTR2 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC573MTC | onsemi | 1 201 | 74VHC573MTC-ND | € 0,63000 | Direct |
| MC74VHC573DTR2G | onsemi | 2 252 | MC74VHC573DTR2GOSCT-ND | € 0,73000 | Direct |
| 74AHC573PW,118 | Nexperia USA Inc. | 4 566 | 1727-5925-1-ND | € 0,29000 | Direct |
| SN74AHC573PW | Rochester Electronics, LLC | 2 161 | 2156-SN74AHC573PW-ND | € 0,93000 | Direct |
| SN74AHC573PWR | Texas Instruments | 34 303 | 296-1104-1-ND | € 0,57000 | Direct |







