Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC573PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC573PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC573PW-Q100J |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 3.9ns |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC573QPWRG4Q1 | Texas Instruments | 69 147 | 296-SN74AHC573QPWRG4Q1CT-ND | € 0,92000 | Direct |
| SN74AHC573QPWRQ1 | Texas Instruments | 56 047 | 296-SN74AHC573QPWRQ1CT-ND | € 0,72000 | Direct |
| 74VHC573MTC | onsemi | 1 201 | 74VHC573MTC-ND | € 0,63000 | Similar |
| 74VHC573MTCX | onsemi | 7 707 | 74VHC573MTCXCT-ND | € 0,63000 | Similar |
| MC74VHC573DTR2 | onsemi | 0 | MC74VHC573DTR2-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16570 | € 414,25 |
| Unit Price without VAT: | € 0,16570 |
|---|---|
| Unit Price with VAT: | € 0,20215 |




