
SN74AHC573DBR | |
|---|---|
DigiKey Part Number | 296-4611-2-ND - Tape & Reel (TR) 296-4611-1-ND - Cut Tape (CT) 296-4611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC573DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573DBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25700 | € 2,57 |
| 25 | € 0,22840 | € 5,71 |
| 100 | € 0,19800 | € 19,80 |
| 250 | € 0,18344 | € 45,86 |
| 500 | € 0,17466 | € 87,33 |
| 1 000 | € 0,16741 | € 167,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16145 | € 322,90 |
| 4 000 | € 0,15655 | € 626,20 |
| 6 000 | € 0,15409 | € 924,54 |
| 10 000 | € 0,15137 | € 1 513,70 |
| 14 000 | € 0,14978 | € 2 096,92 |
| 20 000 | € 0,14825 | € 2 965,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

