74FST3383DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26 425
Unit Price: € 0,82000
Datasheet

Similar


Texas Instruments
In Stock: 23 964
Unit Price: € 0,70000
Datasheet

Similar


Texas Instruments
In Stock: 1 150
Unit Price: € 1,23000
Datasheet

Similar


Texas Instruments
In Stock: 1 996
Unit Price: € 1,05000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11 250
Unit Price: € 0,17212
Datasheet
Bus FET Exchange Switch 5 x 2:2 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3383DWR2

DigiKey Part Number
2156-74FST3383DWR2-ONTR-ND
Manufacturer
Manufacturer Product Number
74FST3383DWR2
Description
IC BUS FET EXCH SW 5X2:2 24-SOIC
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74FST3383DWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 78,31 flat rate shipping fee will apply