
SN74CBT3383CDWR | |
|---|---|
DigiKey Part Number | 296-19225-2-ND - Tape & Reel (TR) 296-19225-1-ND - Cut Tape (CT) 296-19225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3383CDWR |
Description | IC BUS FET EXCH SW 5X2:2 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3383CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,49900 | € 4,99 |
| 25 | € 0,44880 | € 11,22 |
| 100 | € 0,39380 | € 39,38 |
| 250 | € 0,36760 | € 91,90 |
| 500 | € 0,35178 | € 175,89 |
| 1 000 | € 0,33877 | € 338,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32805 | € 656,10 |
| 4 000 | € 0,31923 | € 1 276,92 |
| 6 000 | € 0,31481 | € 1 888,86 |
| 10 000 | € 0,30991 | € 3 099,10 |
| 14 000 | € 0,30705 | € 4 298,70 |
| 20 000 | € 0,30430 | € 6 086,00 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

