
SN74CBT3383DWR | |
|---|---|
DigiKey Part Number | 296-14799-2-ND - Tape & Reel (TR) 296-14799-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3383DWR |
Description | IC BUS FET EXCH SW 5X2:2 24-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3383DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,75800 | € 7,58 |
| 25 | € 0,68560 | € 17,14 |
| 100 | € 0,60660 | € 60,66 |
| 250 | € 0,56876 | € 142,19 |
| 500 | € 0,54594 | € 272,97 |
| 1 000 | € 0,52718 | € 527,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,51173 | € 1 023,46 |
| 4 000 | € 0,49901 | € 1 996,04 |
| 6 000 | € 0,49264 | € 2 955,84 |
| 10 000 | € 0,48559 | € 4 855,90 |
| 14 000 | € 0,48147 | € 6 740,58 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

