M2032SS1W03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 34
Unit Price: € 10,51000
Datasheet

MFR Recommended


Nidec Components
In Stock: 25
Unit Price: € 10,46000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: € 10,72458
Datasheet

Similar


C&K
In Stock: 998
Unit Price: € 22,39000
Datasheet

Similar


C&K
In Stock: 142
Unit Price: € 22,00000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: € 30,84000
Datasheet
Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount
M2032SS1W03
M2032SS1W03
IP Rated Switches | Datasheet Preview

M2032SS1W03

DigiKey Part Number
360-1866-ND
Manufacturer
Manufacturer Product Number
M2032SS1W03
Description
SWITCH TOGGLE 3PDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2032SS1W03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN32SS1W03NKK Switches34360-MN32SS1W03-ND€ 10,51000MFR Recommended
8A3012-ZNidec Components25563-1649-ND€ 10,46000MFR Recommended
34A3P11B3M2QTGrayhill Inc.034A3P11B3M2QT-ND€ 10,72458Similar
7301SYCQEC&K998CKN1013-ND€ 22,39000Similar
7301SYZQEC&K142CKN1037-ND€ 22,00000Similar
Obsolete
This product is no longer manufactured. View Substitutes