
8A3012-Z | |
|---|---|
DigiKey Part Number | 563-1649-ND |
Manufacturer | |
Manufacturer Product Number | 8A3012-Z |
Description | SWITCH TOGGLE 3PDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,46000 | € 10,46 |
| 10 | € 9,03200 | € 90,32 |
| 25 | € 8,51600 | € 212,90 |
| 50 | € 8,14500 | € 407,25 |
| 100 | € 7,78950 | € 778,95 |
| 250 | € 7,34244 | € 1 835,61 |
| 500 | € 7,02064 | € 3 510,32 |
| 1 000 | € 6,71233 | € 6 712,33 |
| Unit Price without VAT: | € 10,46000 |
|---|---|
| Unit Price with VAT: | € 12,76120 |

