
MN32SS1W03 | |
|---|---|
DigiKey Part Number | 360-MN32SS1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN32SS1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN32SS1W03 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 4A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,51000 | € 10,51 |
| 10 | € 8,70800 | € 87,08 |
| 25 | € 8,06840 | € 201,71 |
| 50 | € 7,62520 | € 381,26 |
| 100 | € 7,22010 | € 722,01 |
| 250 | € 6,74444 | € 1 686,11 |
| 500 | € 6,42920 | € 3 214,60 |
| 1 000 | € 6,15068 | € 6 150,68 |
| Unit Price without VAT: | € 10,51000 |
|---|---|
| Unit Price with VAT: | € 12,82220 |

